QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-02 0605 (1413 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E02B909ARWS

Digi-Key Part Number
M55342E02B909ARWS-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342E02B909ARWS
Supplier
Description
RES SMD 909 OHM 0.1% 1/8W 0505
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
909 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Resistance
909 Ohms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0505 (1313 Metric)
Supplier Device Package
0505
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in INR
Tray
QtyUnit PriceExt Price
25₹ 930.75480₹ 23,268.87
40₹ 801.48325₹ 32,059.33
80₹ 736.84750₹ 58,947.80
230₹ 703.23696₹ 1,61,744.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesM55342E02B909ARWS-MIL
Standard Package1