QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-04 1605 (3913)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342H04B226BRTS

Digi-Key Part Number
M55342H04B226BRTS-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342H04B226BRTS
Supplier
Description
RES SMD 226K OHM 0.1% 0.15W 1505
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
226 kOhms ±0.1% 0.15W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
226 kOhms
Tolerance
±0.1%
Power (Watts)
0.15W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
1505
Size / Dimension
0.155" L x 0.050" W (3.94mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
25₹ 923.30280₹ 23,082.57
50₹ 795.06640₹ 39,753.32
125₹ 730.94656₹ 91,368.32
250₹ 697.60656₹ 1,74,401.64
Additional Resources
AttributeDescription
Other NamesM55342H04B226BRTS-MIL
Standard Package25