QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2613FRSL

Digi-Key Part Number
RN60D2613FRSL-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RN60D2613FRSL
Supplier
Description
RES 261K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
261 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
261 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
500₹ 20.05356₹ 10,026.78
1,000₹ 16.21942₹ 16,219.42
2,500₹ 15.68911₹ 39,222.78
Additional Resources
AttributeDescription
Other NamesRN60D2613FRSL-MIL
Standard Package100