cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1691FSRSL65

Digi-Key Part Number
541-RNC55H1691FSRSL65TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RNC55H1691FSRSL65
Supplier
Description
RES 1.69K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
1.69 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1.69 kOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
100₹ 212.65340₹ 21,265.34
300₹ 182.27430₹ 54,682.29
500₹ 167.08478₹ 83,542.39
1,000₹ 161.61655₹ 1,61,616.55
Additional Resources
AttributeDescription
Other Names541-RNC55H1691FSRSL65TR
Standard Package100