ROX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX100330MFKEE

Digi-Key Part Number
ROX100330MFKEE-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
ROX100330MFKEE
Supplier
Description
RES 330M OHM 1% 4W AXIAL
Detailed Description
330 MOhms ±1% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Resistance
330 MOhms
Tolerance
±1%
Power (Watts)
4W
Composition
Metal Oxide Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.310" Dia x 0.920" L (7.87mm x 23.37mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package1,000