RS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00512R00FS73

Digi-Key Part Number
RSC-12TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RS00512R00FS73
Supplier
Description
RES 12 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
12 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
12 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
500₹ 98.68636₹ 49,343.18
1,000₹ 87.50190₹ 87,501.90
Additional Resources
AttributeDescription
Other Names
RSC-12TR
RSC-12CT
Standard Package500