


TNPU0603100KAZEN00 | |
|---|---|
DigiKey Part Number | TNPU100KAATR-ND - Tape & Reel (TR) TNPU100KAACT-ND - Cut Tape (CT) TNPU100KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603100KAZEN00 |
Description | RES SMD 100KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603100KAZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603100KHZEN00 | Vishay Dale | 2,911 | 541-3308-1-ND | ₹507.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹238.17000 | ₹238.17 |
| 10 | ₹197.14800 | ₹1,971.48 |
| 25 | ₹183.08480 | ₹4,577.12 |
| 50 | ₹173.35020 | ₹8,667.51 |
| 100 | ₹164.47580 | ₹16,447.58 |
| 250 | ₹154.04752 | ₹38,511.88 |
| 500 | ₹147.10292 | ₹73,551.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹140.92292 | ₹1,40,922.92 |
| 2,000 | ₹135.45788 | ₹2,70,915.76 |
| 3,000 | ₹132.56949 | ₹3,97,708.47 |
| 5,000 | ₹129.23203 | ₹6,46,160.15 |
| 7,000 | ₹127.20722 | ₹8,90,450.54 |