


TNPU06031K00AZEA00 | |
|---|---|
DigiKey Part Number | 541-4649-2-ND - Tape & Reel (TR) 541-4649-1-ND - Cut Tape (CT) 541-4649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06031K00AZEA00 |
Description | RES 1 KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06031K00AZEA00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹179.57000 | ₹179.57 |
| 10 | ₹148.94800 | ₹1,489.48 |
| 25 | ₹138.21160 | ₹3,455.29 |
| 50 | ₹130.80180 | ₹6,540.09 |
| 100 | ₹124.02550 | ₹12,402.55 |
| 250 | ₹116.02804 | ₹29,007.01 |
| 500 | ₹110.68444 | ₹55,342.22 |
| 1,000 | ₹105.92114 | ₹1,05,921.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹96.88409 | ₹4,84,420.45 |
| 10,000 | ₹93.76054 | ₹9,37,605.40 |