


TNPU06031K00HZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU06031K00HZEN00TR-ND - Tape & Reel (TR) 541-TNPU06031K00HZEN00CT-ND - Cut Tape (CT) 541-TNPU06031K00HZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06031K00HZEN00 |
Description | RES SMD 1K OHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06031K00HZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹507.52000 | ₹507.52 |
| 10 | ₹420.28600 | ₹4,202.86 |
| 25 | ₹390.81760 | ₹9,770.44 |
| 50 | ₹370.70600 | ₹18,535.30 |
| 100 | ₹352.51280 | ₹35,251.28 |
| 250 | ₹331.28024 | ₹82,820.06 |
| 500 | ₹317.23794 | ₹1,58,618.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹304.80893 | ₹3,04,808.93 |
| 2,000 | ₹293.86987 | ₹5,87,739.74 |
| 3,000 | ₹288.10680 | ₹8,64,320.40 |