


TNPU06034K99BZEA00 | |
|---|---|
DigiKey Part Number | 541-4656-2-ND - Tape & Reel (TR) 541-4656-1-ND - Cut Tape (CT) 541-4656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06034K99BZEA00 |
Description | RES 4.99 KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06034K99BZEA00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06034K99AZEN00 | Vishay Dale | 114 | TNPU4.99KAACT-ND | ₹238.17000 | Parametric Equivalent |
| TNPU06034K99BZEN00 | Vishay Dale | 2,137 | TNPU4.99KBACT-ND | ₹187.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.82000 | ₹140.82 |
| 10 | ₹116.53100 | ₹1,165.31 |
| 25 | ₹108.08160 | ₹2,702.04 |
| 50 | ₹102.25980 | ₹5,112.99 |
| 100 | ₹96.90110 | ₹9,690.11 |
| 250 | ₹90.55948 | ₹22,639.87 |
| 500 | ₹86.31598 | ₹43,157.99 |
| 1,000 | ₹82.52519 | ₹82,525.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹75.31483 | ₹3,76,574.15 |
| 10,000 | ₹72.81665 | ₹7,28,166.50 |