1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU12061K00AWEN00

DigiKey Part Number
541-TNPU12061K00AWEN00TR-ND - Tape & Reel (TR)
541-TNPU12061K00AWEN00CT-ND - Cut Tape (CT)
541-TNPU12061K00AWEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU12061K00AWEN00
Description
TNPU1206 1K0 0.05% 2PPM E52 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹604.86000₹604.86
10₹500.90300₹5,009.03
25₹465.97200₹11,649.30
50₹442.21220₹22,110.61
100₹420.74910₹42,074.91
250₹395.72848₹98,932.12
500₹379.20814₹1,89,604.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹364.60446₹3,64,604.46
2,000₹351.76339₹7,03,526.78
Manufacturers Standard Package