
TNPU120620K0AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU120620K0AWEN00TR-ND - Tape & Reel (TR) 541-TNPU120620K0AWEN00CT-ND - Cut Tape (CT) 541-TNPU120620K0AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU120620K0AWEN00 |
Description | TNPU1206 20K 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹604.86000 | ₹604.86 |
| 10 | ₹500.90300 | ₹5,009.03 |
| 25 | ₹465.97200 | ₹11,649.30 |
| 50 | ₹442.21220 | ₹22,110.61 |
| 100 | ₹420.74910 | ₹42,074.91 |
| 250 | ₹395.72848 | ₹98,932.12 |
| 500 | ₹379.20814 | ₹1,89,604.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹364.60446 | ₹3,64,604.46 |
| 2,000 | ₹351.76339 | ₹7,03,526.78 |