
TNPW060327K1BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060327K1BEEATR-ND - Tape & Reel (TR) 541-TNPW060327K1BEEACT-ND - Cut Tape (CT) 541-TNPW060327K1BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060327K1BEEA |
Description | RES 27.1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060327K1BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.92000 | ₹20.92 |
| 10 | ₹17.46400 | ₹174.64 |
| 25 | ₹16.19080 | ₹404.77 |
| 50 | ₹15.29960 | ₹764.98 |
| 100 | ₹14.46270 | ₹1,446.27 |
| 250 | ₹13.44032 | ₹3,360.08 |
| 500 | ₹12.74356 | ₹6,371.78 |
| 1,000 | ₹12.11320 | ₹12,113.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.02076 | ₹55,103.80 |
| 10,000 | ₹10.94199 | ₹1,09,419.90 |
| 15,000 | ₹10.90130 | ₹1,63,519.50 |
| 25,000 | ₹10.65692 | ₹2,66,423.00 |
| 35,000 | ₹10.48482 | ₹3,66,968.70 |
| 50,000 | ₹10.31425 | ₹5,15,712.50 |
| 60,000 | ₹10.23159 | ₹6,13,895.40 |