Parametric Equivalent

WSHM2818R0400FEB | |
|---|---|
DigiKey Part Number | 541-WSHM2818R0400FEBTR-ND - Tape & Reel (TR) 541-WSHM2818R0400FEBCT-ND - Cut Tape (CT) 541-WSHM2818R0400FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0400FEB |
Description | RES 0.04 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSHM2818R0400FEA | Vishay Dale | 0 | 541-2632-1-ND | ₹182.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹227.77000 | ₹227.77 |
| 10 | ₹151.78300 | ₹1,517.83 |
| 25 | ₹131.10440 | ₹3,277.61 |
| 50 | ₹118.09960 | ₹5,904.98 |
| 100 | ₹107.06090 | ₹10,706.09 |
| 250 | ₹94.96364 | ₹23,740.91 |
| 500 | ₹87.39340 | ₹43,696.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹82.58000 | ₹82,580.00 |
| 2,000 | ₹77.00675 | ₹1,54,013.50 |
| 3,000 | ₹74.14436 | ₹2,22,433.08 |
| 5,000 | ₹70.90726 | ₹3,54,536.30 |
| 7,000 | ₹68.97799 | ₹4,82,845.93 |
| 10,000 | ₹67.09416 | ₹6,70,941.60 |
