200 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSHM2818R2000FEB

DigiKey Part Number
541-WSHM2818R2000FEBTR-ND - Tape & Reel (TR)
541-WSHM2818R2000FEBCT-ND - Cut Tape (CT)
541-WSHM2818R2000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM2818R2000FEB
Description
RES 0.2 OHM 1% 7W 2818
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.069" (1.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,988
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹201.31000₹201.31
10₹133.54300₹1,335.43
25₹115.11320₹2,877.83
50₹103.58300₹5,179.15
100₹93.78230₹9,378.23
250₹83.03648₹20,759.12
500₹76.31304₹38,156.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹72.01189₹72,011.89
2,000₹67.06146₹1,34,122.92
3,000₹64.51914₹1,93,557.42
5,000₹61.64320₹3,08,216.00
7,000₹59.92987₹4,19,509.09
10,000₹58.25596₹5,82,559.60
Manufacturers Standard Package