cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBDC1R000D

Digi-Key Part Number
RBDC1R000D-ND
Manufacturer
Manufacturer Product Number
RBDC1R000D
Description
RBDC1R000D 10 PPM BULK
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Product Status
Active
Resistance
1 Ohms
Tolerance
±0.5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Foil
Features
Current Sense
Temperature Coefficient
±10ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in INR
Bulk
QtyUnit PriceExt Price
100₹ 625.97510₹ 62,597.51
Additional Resources
AttributeDescription
Standard Package1