cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y01082K65258T9L

Digi-Key Part Number
Y01082K65258T9L-ND
Manufacturer
Manufacturer Product Number
Y01082K65258T9L
Description
RES 2.65258K OHM 0.01% 2W AXIAL
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
2.65258 kOhms ±0.01% 2W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Product Status
Active
Resistance
2.65258 kOhms
Tolerance
±0.01%
Power (Watts)
2W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.500" Dia x 1.500" L (12.70mm x 38.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 13,545.97000₹ 13,545.97
Additional Resources
AttributeDescription
Standard Package1