cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y07891K00000A9L

Digi-Key Part Number
Y07891K00000A9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y07891K00000A9L
Supplier
Description
RES 1K OHM 0.3W 0.05% RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1 kOhms ±0.05% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±0.05%
Power (Watts)
0.3W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in INR
Bulk
QtyUnit PriceExt Price
1,000₹ 472.87804₹ 4,72,878.04
Additional Resources
AttributeDescription
Standard Package1,000