cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y146820R0000B9L

Digi-Key Part Number
Y146820R0000B9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y146820R0000B9L
Supplier
Description
RES 20 OHM 0.1% 10W AXIAL
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
20 Ohms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
20 Ohms
Tolerance
±0.1%
Power (Watts)
10W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial - 4 Leads
Supplier Device Package
-
Size / Dimension
1.575" L x 0.276" W (40.00mm x 7.00mm)
Height - Seated (Max)
0.803" (20.40mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 5,976.94000₹ 5,976.94
Additional Resources
AttributeDescription
Standard Package1