VFP-4, VFP4Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14684R00000F0L

Digi-Key Part Number
Y14684R00000F0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y14684R00000F0L
Supplier
Description
RES 4 OHM 10W 1% RADIAL
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
4 Ohms ±1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
4 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial - 4 Leads
Supplier Device Package
-
Size / Dimension
1.575" L x 0.276" W (40.00mm x 7.00mm)
Height - Seated (Max)
0.803" (20.40mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in INR
Bulk
QtyUnit PriceExt Price
250₹ 1,945.38436₹ 4,86,346.09
Additional Resources
AttributeDescription
Standard Package250