CSM3637Z SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14730R04500F9R

Digi-Key Part Number
Y14730R04500F9R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y14730R04500F9R
Supplier
Description
RES 0.045 OHM 1% 2W 3637
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
45 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
45 mOhms
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
3637
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000₹ 483.48506₹ 4,83,485.06
Additional Resources
AttributeDescription
Standard Package1,000