FOIL-2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOIL-2010
Z-Foil Wraparound

Y16271K00000T0W

Digi-Key Part Number
Y16271K00000T0W-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y16271K00000T0W
Supplier
Description
RES SMD 1K OHM 0.01% 1/2W 2010
Manufacturer Standard Lead Time
19
Detailed Description
1 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Foil Resistors (Division of Vishay Precision Group)
Tray
Part Status
Active
Resistance
1 kOhms
Tolerance
±0.01%
Power (Watts)
0.5W, 1/2W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in INR
Tray
QtyUnit PriceExt Price
1,000₹ 741.54150₹ 7,41,541.50
1,000