DO Axial Pkg

1.5KA8.2AHE3/73

Digi-Key Part Number
1.5KA8.2AHE3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1.5KA8.2AHE3/73
Supplier
Description
TVS DIODE 7.02VWM 12.1VC 1.5KA
Detailed Description
12.1V Clamp 124A Ipp Tvs Diode Through Hole 1.5KA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
124A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
1.5KA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (18)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE8.2ALittelfuse Inc.1,05018-1.5KE8.2ACT-ND₹ 53.28000Similar
P6KE6.8A-BLittelfuse Inc.401F5285-ND₹ 39.96000Similar
P6KE7V5A-TDiodes Incorporated2,148P6KE7V5ADICT-ND₹ 30.34000Similar
1.5KE6.8ALittelfuse Inc.1,0371.5KE6.8ALFCT-ND₹ 34.04000Similar
5KP6.0ALittelfuse Inc.1,60018-5KP6.0ACT-ND₹ 190.92000Similar