DO Axial Pkg

1.5KE170A-E3/73

Digi-Key Part Number
1.5KE170A-E3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1.5KE170A-E3/73
Supplier
Description
TVS DIODE 145VWM 234VC 1.5KE
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
234V Clamp 6.4A Ipp Tvs Diode Through Hole 1.5KE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
1.5KE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Tape & Box (TB)
QtyUnit PriceExt Price
2,000₹ 25.50240₹ 51,004.80
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6KE150ALittelfuse Inc.300P6KE150ALFCT-ND₹ 39.74000Similar
1.5KE150A-TPMicro Commercial Co466353-1.5KE150A-TPCT-ND₹ 45.63000Similar
1.5KE150ALittelfuse Inc.1,2031.5KE150ALFCT-ND₹ 52.99000Similar
BZW50-150STMicroelectronics5497-12476-1-ND₹ 239.20000Similar
5KP130ALittelfuse Inc.3975KP130ALFCT-ND₹ 219.33000Similar