DO Axial Pkg

1.5KE33HE3/54

Digi-Key Part Number
1.5KE33HE3/54-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1.5KE33HE3/54
Supplier
Description
TVS DIODE 26.8VWM 47.7VC 1.5KE
Detailed Description
47.7V Clamp 31.4A Ipp Tvs Diode Through Hole 1.5KE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26.8V
Voltage - Breakdown (Min)
29.7V
Voltage - Clamping (Max) @ Ipp
47.7V
Current - Peak Pulse (10/1000µs)
31.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
1.5KE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,400
Substitutes (31)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SA26ALittelfuse Inc.3,536SA26ACT-ND₹ 35.52000Similar
BZW06-31RLSTMicroelectronics349497-12468-1-ND₹ 41.44000Similar
P6KE36ASTMicroelectronics4,914497-11389-1-ND₹ 39.22000Similar
TP6KE30ALittelfuse Inc.3,781F6911CT-ND₹ 41.44000Similar
SA24ALittelfuse Inc.3,565SA24ACT-ND₹ 35.52000Similar