DO Axial Pkg

1.5KE350C-E3/54

Digi-Key Part Number
1.5KE350C-E3/54-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1.5KE350C-E3/54
Supplier
Description
TVS DIODE 284VWM 504VC 1.5KE
Detailed Description
504V Clamp 3A Ipp Tvs Diode Through Hole 1.5KE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
284V
Voltage - Breakdown (Min)
315V
Voltage - Clamping (Max) @ Ipp
504V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
1.5KE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,400
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE250CARLSTMicroelectronics2,827497-1.5KE250CARLCT-ND₹ 97.68000Similar
15KPA260CALittelfuse Inc.915F10825CT-ND₹ 897.62000Similar
1.5KE300CA-TPMicro Commercial Co1,0901.5KE300CA-TPMSCT-ND₹ 45.88000Similar
P6KE300CATaiwan Semiconductor Corporation1,185P6KE300CAFSCT-ND₹ 44.40000Similar
P6KE350CA-TPMicro Commercial Co3,831P6KE350CA-TPMSCT-ND₹ 32.56000Similar