DO-214AB, SMC

1.5SMC16CA-E3/57T

Digi-Key Part Number
1.5SMC16CA-E3/57TGITR-ND - Tape & Reel (TR)
1.5SMC16CA-E3/57TGICT-ND - Cut Tape (CT)
1.5SMC16CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1.5SMC16CA-E3/57T
Supplier
Description
TVS DIODE 13.6VWM 22.5VC SMC
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
22.5V Clamp 66.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
66.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 44.40000₹ 44.40
10₹ 38.18400₹ 381.84
100₹ 28.49000₹ 2,849.00
Tape & Reel (TR)
QtyUnit PriceExt Price
850₹ 22.38456₹ 19,026.88
1,700₹ 17.29772₹ 29,406.12
2,550₹ 15.77129₹ 40,216.79
5,950₹ 15.26253₹ 90,812.05
Additional Resources
AttributeDescription
Other Names
1.5SMC16CA-E3/57T-ND
1.5SMC16CA-E3/57TGICT
1.5SMC16CA-E3/57TGITR
15SMC16CAE357T
1.5SMC16CA-E3/57TGIDKR
Standard Package850
Substitutes (29)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMCJ12CAAVX Corporation5,840478-7075-1-ND₹ 62.16000Similar
SMCJ14CA-13-FDiodes Incorporated542SMCJ14CA-FDICT-ND₹ 118.40000Similar
SMCJ13CA-13-FDiodes Incorporated3,236SMCJ13CA-FDICT-ND₹ 108.04000Similar
SMLJ12CABourns Inc.9,495SMLJ12CABCT-ND₹ 91.02000Similar
SM15T10CASTMicroelectronics2,236497-6482-1-ND₹ 68.08000Similar