cms-photo-not-available

1.5SMC39CAHM3_A/H

Digi-Key Part Number
1.5SMC39CAHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1.5SMC39CAHM3_A/H
Supplier
Description
TVS DIODE 33.3VWM 53.9VC DO214AB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
27.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive, Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
3,400₹ 32.90606₹ 1,11,880.60
Additional Resources
AttributeDescription
Standard Package850