DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC43AHE3/9AT

Digi-Key Part Number
1.5SMC43AHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1.5SMC43AHE3/9AT
Supplier
Description
TVS DIODE 36.8VWM 59.3VC SMC
Detailed Description
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
25.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package3,500
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5.0SMDJ36ALittelfuse Inc.5,509F4121CT-ND₹ 131.15000Similar
1.5SMC39ABourns Inc.13,6431.5SMC39ABBCT-ND₹ 47.21000Similar
SMCJ33ALittelfuse Inc.16,500SMCJ33ALFCT-ND₹ 38.22000Similar
SMCJ33ATaiwan Semiconductor Corporation413SMCJ33AFSCT-ND₹ 69.69000Similar
SMCJ1.5KE43A-TPMicro Commercial Co16SMCJ1.5KE43A-TPMSCT-ND₹ 49.46000Similar