cms-photo-not-available

1.5SMC43AHM3_A/I

Digi-Key Part Number
1.5SMC43AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1.5SMC43AHM3_A/I
Supplier
Description
TVS DIODE 36.8VWM 59.3VC DO214AB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
25.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive, Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500₹ 25.10376₹ 87,863.16
Additional Resources
AttributeDescription
Standard Package3,500