DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC480AHE3_ALL

Digi-Key Part Number
1.5SMC480AHE3_ALL-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1.5SMC480AHE3_ALL
Supplier
Description
TVS DIODE 408VWM 658VC SMC
Detailed Description
658V Clamp 2.28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay General Semiconductor - Diodes Division
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
2.28A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
1 (Unlimited)
EAR99
8541.10.0080
1.5SMC480AHE3/9AT
1.5SMC480AHE3/9AT-ND
3,500
(7)
SMCJ350ALittelfuse Inc.19,654SMCJ350ALFCT-ND₹ 63.70000Similar
1.5SMC480ABourns Inc.1,5521.5SMC480ABBCT-ND₹ 68.20000Similar
1.5SMC550ALittelfuse Inc.7,1851.5SMC550ACT-ND₹ 67.45000Similar
SMCJ440ALittelfuse Inc.955SMCJ440ALFCT-ND₹ 63.70000Similar
SMCJ400ALittelfuse Inc.1,604SMCJ400ALFCT-ND₹ 63.70000Similar