cms-photo-not-available

185NQ015

Digi-Key Part Number
185NQ015-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
185NQ015
Supplier
Description
DIODE SCHOTTKY 15V 180A HALFPAK
Detailed Description
Diode Schottky 15 V 180A Chassis Mount HALF-PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
180A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 180 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 mA @ 15 V
Capacitance @ Vr, F
12300pF @ 5V, 1MHz
Mounting Type
Chassis Mount
Package / Case
D-67 HALF-PAK
Supplier Device Package
HALF-PAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
*185NQ015
VS-185NQ015
VS-185NQ015-ND
VS185NQ015
VS185NQ015-ND
Standard Package50