DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5223B-TR

DigiKey Part Number
1N5223BTR-ND - Tape & Reel (TR)
1N5223BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5223B-TR
Description
DIODE ZENER 2.7V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,927
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹8.85000₹8.85
10₹3.36400₹33.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.36411₹33,641.10
20,000₹3.04770₹60,954.00
30,000₹2.21300₹66,390.00
Manufacturers Standard Package