DO Axial Pkg

1N6293AHE3_A/D

Digi-Key Part Number
1N6293AHE3_A/D-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1N6293AHE3_A/D
Supplier
Description
TVS DIODE 70.1VWM 113VC 1.5KE
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Through Hole 1.5KE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
1.5KE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1N6293AHE3/73-ND
1N6293AHE3/73
Standard Package1,000
Substitutes (21)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE82A-TPMicro Commercial Co9781.5KE82A-TPMSCT-ND₹ 35.52000Similar
P6KE82ATaiwan Semiconductor Corporation207P6KE82AFSCT-ND₹ 42.92000Similar
5KP70ALittelfuse Inc.215KP70ALFCT-ND₹ 220.52000Similar
TP6KE75ALittelfuse Inc.4,783F6863CT-ND₹ 41.44000Similar
30KPA70ALittelfuse Inc.13530KPA70ACT-ND₹ 1,593.96000Similar