4-SIP (KBPM)

2KBP10M-28E4/51

Digi-Key Part Number
2KBP10M-28E4/51-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
2KBP10M-28E4/51
Supplier
Description
BRIDGE RECT 1PHASE 1KV 2A KBPM
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tray
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3.14 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 165°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBPM
Supplier Device Package
KBPM
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package600