P600, Axial
P600, Axial
P600

5KP20HE3/73

Digi-Key Part Number
5KP20HE3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
5KP20HE3/73
Supplier
Description
TVS DIODE 20VWM 35.8VC P600
Detailed Description
35.8V Clamp 140A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
35.8V
Current - Peak Pulse (10/1000µs)
140A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package300
Substitutes (18)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE24A-TPMicro Commercial Co1,1801.5KE24A-TPMSCT-ND₹ 35.52000Similar
SA20ALittelfuse Inc.910SA20ALFCT-ND₹ 31.82000Similar
1.5KE24ALittelfuse Inc.1,8911.5KE24ALFCT-ND₹ 53.28000Similar
P6KE27ALittelfuse Inc.2,620P6KE27ALFCT-ND₹ 39.96000Similar
P6KE24ALittelfuse Inc.3,700P6KE24ALFCT-ND₹ 39.96000Similar