cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B100-HE3-TR3

Digi-Key Part Number
BZG05B100-HE3-TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B100-HE3-TR3
Description
DIODE ZENER 100V 1.25W DO214AC
Detailed Description
Zener Diode 100 V 1.25 W ±2% Surface Mount DO-214AC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Voltage - Zener (Nom) (Vz)
100 V
Tolerance
±2%
Power - Max
1.25 W
Impedance (Max) (Zzt)
350 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package6,000