Upgrade

BZG05B82-HE3-TR3 | |
|---|---|
DigiKey Part Number | BZG05B82-HE3-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B82-HE3-TR3 |
Description | DIODE ZENER 82V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.25 W ±2% Surface Mount DO-214AC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC | |
Base Product Number |
