D²Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB1660-E3/45

Digi-Key Part Number
MBRB1660-E3/45GI-ND
Manufacturer
Manufacturer Product Number
MBRB1660-E3/45
Description
DIODE SCHOTTKY 60V 16A TO263AB
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Diode Schottky 60 V 16A Surface Mount TO-263AB (D²PAK)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Product Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D²PAK)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in INR
Tube
QtyUnit PriceExt Price
1₹ 121.59000₹ 121.59
10₹ 108.49200₹ 1,084.92
100₹ 84.57270₹ 8,457.27
500₹ 69.86542₹ 34,932.71
1,000₹ 55.15658₹ 55,156.58