DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE540-E3/73

Digi-Key Part Number
P6KE540-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE540-E3/73
Description
TVS DIODE 437VWM 772VC DO204AC
Detailed Description
772V Clamp 780mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Product Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
437V
Voltage - Breakdown (Min)
486V
Voltage - Clamping (Max) @ Ipp
772V
Current - Peak Pulse (10/1000µs)
780mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6KE530ALittelfuse Inc.1,543P6KE530ACT-ND₹ 49.10000Similar
1.5KE480ALittelfuse Inc.1001.5KE480ACT-ND₹ 74.82000Similar
P6KE440ASTMicroelectronics11497-15962-1-ND₹ 53.00000Similar
1.5KE550ALittelfuse Inc.22,7001.5KE550ACT-ND₹ 64.69000Similar
P6KE400ASTMicroelectronics14497-14734-1-ND₹ 53.00000Similar