DO-218AB pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-218AB pkg
TVS DO-218AB

SM8S12AHE3/2D

Digi-Key Part Number
SM8S12AHE3/2DGITR-ND - Tape & Reel (TR)
SM8S12AHE3/2DGICT-ND - Cut Tape (CT)
SM8S12AHE3/2DGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S12AHE3/2D
Description
TVS DIODE 12VWM 19.9VC DO218AB
Detailed Description
19.9V Clamp 332A Ipp Tvs Diode Surface Mount DO-218AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
332A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
DO-218AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
SM8S12AHE3/2D-ND
SM8S12AHE3/2DGICT
SM8S12AHE3/2DGITR
SM8S12AHE3/2DGIDKR
Standard Package750
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SM8S12AHE3_A/IVishay General Semiconductor - Diodes Division1,536SM8S12AHE3_A/IGICT-ND₹ 334.36000Direct