DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB
DO-214AC
DO-214AA

SMBJ75C-E3/52

Digi-Key Part Number
SMBJ75C-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ75C-E3/52
Description
TVS DIODE 75VWM 134VC DO214AA
Detailed Description
134V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
134V
Current - Peak Pulse (10/1000µs)
4.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package750
Substitutes (21)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ70CA-TRSTMicroelectronics5497-SMBJ70CA-CT-ND₹ 36.63000Similar
P6SMB62CALittelfuse Inc.7,284P6SMB62CALFCT-ND₹ 29.62000Similar
SMBJ7.5CALittelfuse Inc.11,531SMBJ7.5CALFCT-ND₹ 28.84000Similar
1KSMB75CALittelfuse Inc.71KSMB75CACT-ND₹ 62.35000Similar
SMBJ75CA-13-FDiodes Incorporated1SMBJ75CA-FDICT-ND₹ 34.29000Similar