DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
SMCJ Series

SMCJ26CAHE3/57T

Digi-Key Part Number
SMCJ26CAHE3/57TGITR-ND - Tape & Reel (TR)
SMCJ26CAHE3/57TGICT-ND - Cut Tape (CT)
SMCJ26CAHE3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMCJ26CAHE3/57T
Supplier
Description
TVS DIODE 26VWM 42.1VC DO214AB
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 71.26000₹ 71.26
10₹ 63.83400₹ 638.34
25₹ 60.57800₹ 1,514.45
100₹ 49.75410₹ 4,975.41
250₹ 46.51220₹ 11,628.05
Additional Resources
AttributeDescription
Other Names
SMCJ26CAHE3/57TGITR
SMCJ26CAHE3/57T-ND
SMCJ26CAHE3/57TGICT
SMCJ26CAHE3/57TGIDKR
Standard Package850
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMCJ26CA-E3/57TVishay General Semiconductor - Diodes Division1,690SMCJ26CA-E3/57TGICT-ND₹ 47.26000Direct