


SMCJ48CAHM3_A/H | |
|---|---|
DigiKey Part Number | SMCJ48CAHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ48CAHM3_A/H |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 19.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC56CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC56CATR-ND | ₹22.09595 | Similar |
| SMCJ48CA | Taiwan Semiconductor Corporation | 892 | SMCJ48CAFSCT-ND | ₹97.85000 | Similar |
| SMCJ48CAH | Eaton - Electronics Division | 0 | 283-SMCJ48CAHTR-ND | ₹25.54415 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,400 | ₹42.21956 | ₹1,43,546.50 |


