SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS2P2LHM3/85A

Digi-Key Part Number
SS2P2LHM3/85AGITR-ND - Tape & Reel (TR)
SS2P2LHM3/85AGICT-ND - Cut Tape (CT)
SS2P2LHM3/85AGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SS2P2LHM3/85A
Supplier
Description
DIODE SCHOTTKY 20V 2A DO220AA
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Schottky 20 V 2A Surface Mount DO-220AA (SMP)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000₹ 10.22311₹ 1,02,231.10
Additional Resources
AttributeDescription
Other Names
SS2P2LHM3/85A-ND
SS2P2LHM3/85AGIDKR
SS2P2LHM3/85AGITR
SS2P2LHM3/85AGICT
Standard Package10,000