DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB44-M3/5BT

Digi-Key Part Number
SSB44-M3/5BTGITR-ND - Tape & Reel (TR)
SSB44-M3/5BTGICT-ND - Cut Tape (CT)
SSB44-M3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SSB44-M3/5BT
Supplier
Description
DIODE SCHOTTKY 4A 40V DO214AA
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Schottky 40 V 4A Surface Mount DO-214AA (SMB)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 42.01000₹ 42.01
10₹ 34.35500₹ 343.55
100₹ 23.36560₹ 2,336.56
500₹ 17.52534₹ 8,762.67
1,000₹ 13.14400₹ 13,144.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,200₹ 12.04872₹ 38,555.90
6,400₹ 11.31842₹ 72,437.89
9,600₹ 10.95334₹ 1,05,152.06
Additional Resources
AttributeDescription
Other Names
SSB44-M3/5BTGICT
SSB44-M3/5BTGITR
SSB44-M3/5BTGIDKR
SSB44-M3/5BT-ND
Standard Package3,200