DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA15HE3/61T

Digi-Key Part Number
TPSMA15HE3/61T-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TPSMA15HE3/61T
Supplier
Description
TVS DIODE 12.1VWM 22VC DO214AC
Detailed Description
22V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.1V
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,800
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SM4T10AYSTMicroelectronics4,970497-11788-1-ND₹ 48.01000Similar
SM4T12AYSTMicroelectronics2,333497-11790-1-ND₹ 48.01000Similar
P4SMA15ALittelfuse Inc.233F11478CT-ND₹ 30.75000Similar
SMAJ12AKYOCERA AVX4,082478-7051-1-ND₹ 33.00000Similar
SMAJ13ABourns Inc.5,000SMAJ13ABCT-ND₹ 38.26000Similar