DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U3D-E3/57T

Digi-Key Part Number
U3D-E3/57TGITR-ND - Tape & Reel (TR)
U3D-E3/57TGICT-ND - Cut Tape (CT)
U3D-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
U3D-E3/57T
Supplier
Description
DIODE GEN PURP 200V 2A DO214AB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Diode Standard 200 V 2A Surface Mount DO-214AB (SMC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 50.26000₹ 50.26
10₹ 42.75600₹ 427.56
100₹ 31.90180₹ 3,190.18
Tape & Reel (TR)
QtyUnit PriceExt Price
850₹ 25.06834₹ 21,308.09
1,700₹ 19.37111₹ 32,930.89
2,550₹ 17.66176₹ 45,037.49
5,950₹ 17.09219₹ 1,01,698.53
Additional Resources
AttributeDescription
Other Names
U3D-E3/57TGITR
U3D-E3/57T-ND
U3D-E3/57TGICT
U3D-E3/57TGIDKR
Standard Package850
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STTH3R02SSTMicroelectronics576497-6085-1-ND₹ 55.51000Direct
S10D-TPMicro Commercial Co14,883S10D-TPMSCT-ND₹ 46.51000Similar