SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLZ3V6A-GS08

Digi-Key Part Number
VLZ3V6A-GS08-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VLZ3V6A-GS08
Supplier
Description
DIODE ZENER 3.58V 500MW SOD80
Detailed Description
Zener Diode 3.58 V 500 mW - Surface Mount SOD-80 QuadroMELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
3.58 V
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
SOD-80 Variant
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package2,500