DO-203AA DO-4 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1N3882

Digi-Key Part Number
VS-1N3882-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-1N3882
Supplier
Description
DIODE GEN PURP 300V 6A DO203AA
Detailed Description
Diode Standard 300 V 6A Chassis, Stud Mount DO-203AA (DO-4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
15 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Chassis, Stud Mount
Package / Case
DO-203AA, DO-4, Stud
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
*1N3882
1N3882
1N3882-ND
Standard Package100